Samsung Galaxy A9 Smartphone 128 GB 6.3 inch (16 cm) Dual SIM Android™ 8.0 Oreo Caviar Black
The world's first smartphone with quad main camera:The Galaxy A9 (2018) is the first smartphone with a quad main camera. An ultra wide-angle camera with 120° angle of view can be used for fascinating panoramic images. A telephoto lens cameraEnables t…
- Warranty: 24 months
- Manufacturer: Samsung
The world's first smartphone with quad main camera:The Galaxy A9 (2018) is the first smartphone with a quad main camera. An ultra wide-angle camera with 120° angle of view can be used for fascinating panoramic images. A telephoto lens cameraEnables t…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Operating system (Version) | Android™ 8.0 Oreo |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.2 GHz |
Display (cm) | 16 cm |
Screen size diagonal (inches) | 6.3 inch |
Display resolution | 2220 x 1080 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 24 MP |
Front camera resolution | 24 MP |
Memory capacity | 128 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 6 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Features | Gorilla Glass 5 , Face recognition , NFC |
Contract | None |
Colour | Caviar Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 77 mm |
Height | 162.5 mm |
Depth | 7.8 mm |
Weight | 183 g |
Type | Galaxy A9 |
SIM card type | Dual SIM |
Battery capacity | 3060 mAh |
Product type | Smartphone |
Documents & Downloads
SAMSUNG GALAXY A9 2018 Caviar Black
The world's first smartphone with quad main camera:
The Galaxy A9 (2018) is the first smartphone with a quad main camera. An ultra wide-angle camera with 120° angle of view can be used for fascinating panoramic images. A telephoto lens camera
Enables the 2x magnification and a 24 megapixel low light camera can be used for clear images in the twilight. Impressive portrait pictures can be made with the help of a bokeh camera. You can also help scene optimization and lack of recognition to transform your snapshots in masterpieces.
Colorful Design:
The distinctive design-minimalist and knallig at the same time makes the Galaxy A9 (2018) to a modern companion, the pleasantly in the hand and gives you a striking appearance. The premium character also contributes to the easy curved glass on the rear of which, in Caviar Black, Blue and Bubblegum Pink lemonade.
Breathtaking Performance:
The powerful Octa core processor in combination with 6GB RAM make from the Galaxy A9 (2018) a powerful all-rounder. In order to provide you a high performance
You can, if the device is equipped with a 3.720 mAh strong rechargeable battery. In this way, you can accomplish many tasks in no time at all, or entertainment on the 15.95 cm / 6.3 inch Super AMOLED display 1 large FHD + enjoy. This ensures sharp contrasts and dynamic colors impressive.
This text is machine translated.
Highlights & Details
- 16 cm(6.3 inch) Display, 2220 x 1080 p
- Octa CoreProcessor (8 x;2.2 GHz) + 1.8 GHz
- 128 GB built-in memory (microSD card (up to 512 GB))
- Android™ 8.0 Oreo
Facts
- The world's first quad main camera with intelligent image optimisation
- Stylish design in eye-catching colors with color gradient
- 24 megapixel front camera for successful Selfies
- 2 SIM cards slots for flexible use 1
- Up to 512 GB expandable memory for photos, music, etc. via the microSD
Delivery
- Smartphone
- Rechargeable battery
- Mains adapter/charger
- Data Cables
- Slot Tool
- Headset
- Quick guide.
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones