Samsung Galaxy S10+ Smartphone 512 GB 6.4 inch (16.3 cm) Hybrid slot Android™ 9.0 Ceramic black
Ten years of Galaxy experience have gone into the development of the new Galaxy S10+ – and you can not only see it, you can feel it. The result: A smartphone that's faster, smarter, and more sophisticated than ever before. For the first time, the bac…
- Warranty: 24 months
- Manufacturer: Samsung
Ten years of Galaxy experience have gone into the development of the new Galaxy S10+ – and you can not only see it, you can feel it. The result: A smartphone that's faster, smarter, and more sophisticated than ever before. For the first time, the bac…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Operating system (Version) | Android™ 9.0 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.7 GHz , 2.3 GHz , 1.9 GHz |
Display (cm) | 16.3 cm |
Screen size diagonal (inches) | 6.4 inch |
Display resolution | 3040 x 1440 p |
Display resolution mode | WQHD+ |
Resolution of built-in camera | 12 MP |
Front camera resolution | 10 MP |
Memory capacity | 512 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 8 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Features | NFC , QI charging |
Contract | None |
Colour | Ceramic black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 25 h |
Width | 74.1 mm |
Height | 157.6 mm |
Depth | 7.8 mm |
Weight | 198 g |
Interfaces | USB 3.1 , Headphone jack (3.5 mm) |
Rechargeable battery technology | Li-ion |
Type | Galaxy S10+ |
SIM card type | Hybrid slot |
Battery capacity | 3100 mAh |
Product type | Smartphone |
Samsung Galaxy S10
Ten years of Galaxy experience have gone into the development of the new Galaxy S10+ – and you can not only see it, you can feel it. The result: A smartphone that's faster, smarter, and more sophisticated than ever before. For the first time, the back is made of durable high-tech ceramic. Its smooth surface and special texture give a convincing value. Behind the color-intensive Infinity-O display lies a piece of future with the ultrasonic fingerprint scanner, which inspires. The Galaxy S10+ thinks with it. It learns to do so. It shares. And it's made for being the right companion for every day. With the help of artificial intelligence and a variety of personalization options, it adapts itself to its user. In short: A smartphone full of evolution, made today for tomorrow.
Ceramic rear:
Premium finish for the senses.
The Galaxy S10+ has a certain extra with its rear side made of high-quality high-tech ceramic. The material is used for the first time with a Samsung smartphone and stands for elegance, design and
Durability. The high-quality processed ceramic surface impresses not only through its look and feel, it is also more resistant and scratch-resistant than glass. The available colors Ceramic White and Ceramic Black round off the elegant appearance of the Galaxy S10+.
Infinity-O display:
A limitless experience.
On the Galaxy S10+'s Infinity-O display with Dynamic AMOLED technology, you can experience photos and movies impressively. The almost frameless design allows the viewer to look in
Impressive multimedia experience in 19:9 format. With HDR10+ with Dynamic Tone Mapping, brightness levels can be adjusted by scene and image scenes can be reproduced rich in color and contrast
other. Even in direct sunlight, even the most delicate details, such as clouds in a bright sky, can be adjusted automatically to the lighting conditions of the environment
clearly. To prevent eyestrain, the display automatically filters out up to 41% blue light without losing the natural color tone.
Ultrasonic fingerprint scanner:
Thoughtful security.
The world's first ultrasonic fingerprint scanner in a smartphone ensures high security and comfort. Thanks to its positioning in the display, the Galaxy S10+ can be placed on the finger in any situation
unlock with ease. Even with sweat, moisture or high temperature fluctuations, the state-of-the-art sensors are able to capture the fingerprint quickly and safely.
Smart camera:
professionally equipped.
It is almost impossible to capture scenes as beautifully as our eye captures. But with the Galaxy S10+, photos are amazingly realistic. This is ensured by the triple main camera and the dual front camera
Your various lenses and editing options. The main camera consists of a telephoto, wide angle and ultra wide angle lens. The latter has an enormously large viewing angle of 123 degrees and can therefore capture panoramas almost as well as the human eye. The dual front camera with two lenses skillfully sets its user in the scene and records videos in UHD resolution. And for all those not
Get enough of great recordings, the Galaxy S10+ with 512 GB internal memory offers enough space.
Wireless PowerShare:
That's how we divide today.
Ready to share energy? Clear – with Wireless PowerShare, which revolutionizes the smartphone charging process. Thanks to the built-in loading area under the back of the device, the Galaxy can be used
S10+ transmit your own battery charge to other compatible devices wirelessly. Simply place a compatible device in the center on the back of the Galaxy S10+, and you can become an energy donor in need. Via Dual
Charging can even load two compatible devices at once. Simply place a second compatible smartphone, a Samsung Smartwatch or alternatively the Galaxy Buds on the back of the Galaxy S10+ while it is being charged via cable.
This text is machine translated.
Highlights & Details
- 16.3 cm(6.4 inch ) Display, 3040 x 1440 p
- 512 GB built-in memory (microSD card (up to 512 GB))
- Android™ 9.0
Delivery
- Smartphone
- Battery (built-in)
- Mains adapter/charger
- Data Cables
- Display protection film (from factory-fitted)
- Slot tool
- Micro USB-adapter
- USB Adapter (USB Type C)
- Earphones Sound by AKG
- Quick guide
- Smart switch instructions.
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones