Samsung Galaxy S21+ 5G Dual SIM smartphone 256 GB 6.7 inch (17 cm) Dual SIM Android™ 11 Black
Focus on your lifeThe new Galaxy S21+ 5G puts your life at the center of your life, so you don't miss a moment. Feel like a director and record your videos in stunning 8K. But that's not enough, because with the Video Snap function, you can turn favo…
- Warranty: 24 months
- Manufacturer: Samsung
Focus on your lifeThe new Galaxy S21+ 5G puts your life at the center of your life, so you don't miss a moment. Feel like a director and record your videos in stunning 8K. But that's not enough, because with the Video Snap function, you can turn favo…
- Warranty: 24 months
- Manufacturer: Samsung
Samsung Galaxy S21+ 5G smartphone, Phantom Black
Focus on your life
The new Galaxy S21+ 5G puts your life at the center of your life, so you don't miss a moment. Feel like a director and record your videos in stunning 8K. But that's not enough, because with the Video Snap function, you can turn favorite moments from your videos into high-resolution photos – with just one click. Experience the moment from the right perspective and be in the middle of it, instead of just doing it. With Single-Take, you can choose from up to 14 different recordings – whether photo or video. Create high-resolution portraits almost like professional-quality portraits with the triple camera, and show off your best side both during the day and at night. Plus, you can count on the power of Galaxy: A high-contrast display, long battery life, and the fastest processor yet in a Galaxy smartphone. You enjoy your life, your Galaxy holds it for you.
Design that can be seen
, the combination of iconic design with color-contrasting camera design and matt colors like Phantom Violet, Phantom Black and Phantom Silver make the Galaxy S21+ 5G a real eye-catcher, which you won't forget so quickly. Discover all the colors and find the smartphone that's great for you and your life.
Down to the smallest detail
, the world is captured - in pin-sharp 8K. Turn your moments into a personal masterpiece with four times more pixels than 4K UHD. In addition, there is no too far away. The Galaxy S21 5G series Space zoom lets you get closer to the action, even from a distance. And with the high-resolution camera, you'll discover details that you might have missed. Suddenly all of you want to be photographed? This could be due to your photo skills - or the portrait function of the new Galaxy S21 series 5G. This makes you take portraits almost like you do from the photo studio and show each one from its best side.
Every recording of a personal masterpiece
life is full of unforgettable moments: From spontaneous road trip with friends over the walk with the dog. But you were busy finding the perfect angle, rather than just enjoying the moment? With the single-take function of the new Galaxy S21 series 5G, this is a thing of the past. With just one shot, you can capture the scene and then choose from up to 14 different shots just the ones you like best – whether video or photo. Can't choose between photo and video recording? No problem at all – thanks to Video Snap you don't have to do that at all. Capture unforgettable moments in 8K and transform your favorite scenes directly from your video into high-resolution images with just one click. So you can focus on the moment without fear of missing something.
power high two
of the processor with integrated artificial intelligence of the new Galaxy S21 series 5G is the fastest ever in a Galaxy smartphone. This allows you to simply start instead of waiting a long time. But that is not enough. The Galaxy S21 5G series is smart enough to keep up with you and your life, even on long days.
Fast. Sharp. Smooth.
Miss a speed upgrade to your data. With HyperFast 5G you can play high-resolution games with low latency, download a whole season of your favorite series or upload your latest Vlog – in no time at all. The up to 120 Hz Dynamic AMOLED display makes videos, pictures & Co. a real experience and lets you immerse yourself deep in your contents - in impressive picture quality and almost without delay.
Be on the safe side.
So that your also remains yours. The Galaxy S21 5G series offers you various options for protecting your smartphone from access: From unlocking via face recognition, through the ultrasonic fingerprint scanner to PIN, pattern or password. So you can be sure that no one can easily access your data. For added security, the secure folder also provides you with password-protected storage of your data. And because security is all three, every Galaxy S21 5G smartphone comes with Samsung Knox, a multi-layered security system that can protect your data in real time.
Welcome to the smart way of mobile payment.
Samsung Pay can be used on the Galaxy S21 series 5G to pay mobile almost anywhere with a swipe of the thumb. It's easy, comfortable and safe. Samsung Pay can be linked to almost any bank account in Germany. Samsung Pay protects payments by fingerprint, iris scan or PIN. In addition, the Splitpay feature allows for greater financial flexibility. This makes it easy to convert expenses into installments - before and even after the purchase. Samsung Pay also helps to keep the overview. Pay Planner keeps track of payments made and keeps expenditure under control.
This text is machine translated.
Highlights & Details
- 17 cm (6.7 inch) Infinity-O AMOLED display, 2400 x 1080 p (FHD+), up to 120 Hz, 20:9
- Powerful Exynos 2100 Octa Core processor (1x 2.9 GHz + 3x 2.8 GHz + 4x 2.2 GHz)
- 256 GB Internal memory
- Operating System Android™ 11: , One UI 3.1, KNOX 3.7
- Perfect shape: New camera design and matte color finish
- Full details: High-resolution recordings almost like professional thanks to triple camera and 8K video
- Full focus: Capture favorite moments with Video Snap and Single-Take - no matter when, no matter where.
- Full Galaxy power: Super-fast processor, strong battery, high-resolution display
Delivery
- SmartPhone
- Battery (built-in)
- USB 3.2 data cable (USB C to USB C)
- Slot tool
- Warranty card
- Quick guide
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones