Samsung Galaxy S7 Smartphone 32 GB 5.1 inch (13 cm) Single SIM Android™ 6.0 Marshmallow Black
Rethink what a phone can do.The true quality of a smartphone shows in the best way in everyday life. If the finger due to the curved curves and the classic material thoughts lost via the Smartphone. If the large display with every switching and use a…
- Warranty: 24 months
- Manufacturer: Samsung
Rethink what a phone can do.The true quality of a smartphone shows in the best way in everyday life. If the finger due to the curved curves and the classic material thoughts lost via the Smartphone. If the large display with every switching and use a…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Operating system (Version) | Android™ 6.0 Marshmallow |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
Display (cm) | 13 cm |
Screen size diagonal (inches) | 5.1 inch |
Display resolution | 2560 x 1440 p |
Display resolution mode | QHD |
Resolution of built-in camera | 12 MP |
Front camera resolution | 5 MP |
Memory capacity | 32 GB |
RAM | 4 GB |
---|---|
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE 300 MBit/s |
Features | Dustproof , Waterproof , NFC |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
SAR value | 0.406 W/kg |
Max. talk time | 22 h |
Width | 69.6 mm |
Height | 142.4 mm |
Depth | 7.9 mm |
Weight | 152 g |
Interfaces | Micro USB 2.0 , Audio stereo (3.5 mm jack) |
Rechargeable battery technology | Li-ion |
Type | Galaxy S7 |
SIM card type | Single SIM |
Battery capacity | 3000 mAh |
Product type | Smartphone |
Samsung Galaxy S7 LTE smartphone
Rethink what a phone can do.
The true quality of a smartphone shows in the best way in everyday life. If the finger due to the curved curves and the classic material thoughts lost via the Smartphone. If the large display with every switching and use again for enthusiasm. If even in difficult conditions, photos and videos with ease. If the concern will be taken that the storage space is not sufficient. If even a strong rain showers not in a water damage ends. If the battery has a long run time and even wirelessly rapidly again can be charged. If it is there, which the smartphone to the center of unlimited possibilities. All this and much more is characterised the premium smartphone Samsung Galaxy S7.
Sensual design made of metal and glass
The Samsung Galaxy S7 inspires with a breathtaking design and highest sensual material combination made of Gorilla ® glass and aluminum. The bottom with slightly rounded sides ensures increased skin contact for a high grip. On the front of inspires 12,92 cm quad HD Super AMOLED display with its very narrow frame and its color and contrast strong presentation.
IP68: excellent protection against water and dust
Who is with the Samsung Galaxy S7 comes in a heavy rain showers, must be the sensitive technology inside the unit not worry. USB port and SIM-slot by its special construction is protected against water ingress. This IP68 certified construction secures the Smartphone, other, potentially disruptive elements such as sand and dust from effective.
Long use and rapid charging
For a long, undisturbed usage has the powerful Samsung Galaxy S7 a 3,000 mAh rechargeable battery on board. In spite of the large capacity is the time of a wireless charging procedure on an optional inductive charging station pleasant short: a full battery charge takes approx. 130 minutes.
Rapid data transfer
Appropriate network availability and against job provided is the new Samsung Galaxy S7 smartphone is connected: on the move quickly Premium LTE CAT.91 is available, the speeds of up to 450 Mbit/s in the down and 50 Mbit/s in the
Upload supported. Back home, you can for even faster downloads the power of mobile network and WLAN with the download-booster function are grouped together. All current Wi-fi standards (802.11a/b/g/n/ac) are supported.
Large memory with easy expansion option
The memory of the Samsung Galaxy S7 is available with 32 GB (approx. 24.5 GB free) extensively equipped. But larger photo, video and music collections they always wants to expand the internal memory can easily through microSD™ Memory Cards
With a capacity of up to 200 GB. 4 GB RAM support meanwhile the fast 64-bit Octa core processor when accomplish his tasks.
Sharp and bright images - even under difficult conditions.
The main camera uses dual pixels, a technology that has been reserved to professional photo cameras. With this technology is a type of auto-focus with the 100% of the image pixels for the sharpness determination can be used. While photographing under poor light conditions it is up to 4 times faster than the Galaxy S6. For good pictures provide 1.4 μm large image pixels and a F1.7 aperture. The front camera uses for photos in dark environments the screen as Selfie-Licht.
This text is machine translated.
Highlights & Details
- 13 cm (5.1") Super AMOLED QHD display, 2560 x 1440 pixels
- 64-Bit Octa core processor
- 32 GB built-in memory (+ microSD slot for 200 GB cards)
- 12 MP rear camera with dual pixels and F1.7 aperture for pin-sharp images
- 5 MP front camera
- Passionate design made of aluminum and Gorilla ® glass
- Water and dust-protected according to IP68
- Loaded quickly, even induction
- Android 6.0 Marshmallow with TouchWiz 2015
Delivery
- Samsung Galaxy S7
- Headset
- Mains adapter/charger
- Data Cables
- USB Adapters
- Slot Tool
- Quick guide
- Smart Switch Instructions
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones