Samsung Galaxy Tab 4 WiFi 8 GB Black Android 17.8 cm (7 inch) 1.2 GHz Android™ 4.4.2 1280 x 800 p
Compact multimedia pleasure while traveling.A backpack, a hand bag or also a jacket pocket enough to set off on the way the powerful and compact Samsung Galaxy Tab 4 7.0 simply take along. The variety of multimedia applications knows then almost no l…
- Warranty: 24 months
- Manufacturer: Samsung
Compact multimedia pleasure while traveling.A backpack, a hand bag or also a jacket pocket enough to set off on the way the powerful and compact Samsung Galaxy Tab 4 7.0 simply take along. The variety of multimedia applications knows then almost no l…
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
Product type | Android |
---|---|
Type | Galaxy Tab 4 |
Display (cm) | 17.8 cm |
Screen size diagonal (inches) | 7 inch |
Display resolution | 1280 x 800 p |
Processor cores (No.) | 4 x |
CPU speed | 1.2 GHz |
RAM type | DDR3 RAM |
Memory capacity | 8 GB |
Storage media | eMMC |
Memory card slots | microSD card (up to 32 GB) |
---|---|
Operating system (Version) | Android™ 4.4.2 |
Features | Wi-Fi , GPS |
Mobile internet | WiFi |
Bluetooth | 4.0 |
NFC (Near field communication) | No |
Phone function | No |
Interfaces | Micro USB 2.0 , Headphone jack (3.5 mm) , Wi-Fi 802.11 b/g/n |
Colour | Black |
Width | 108 mm |
Height | 187 mm |
Depth | 9 mm |
Weight | 276 g |
Bluetooth | Yes |
Series (tablet PCs) | Galaxy Tab 4 |
CPU type | Quad Core |
Documents & Downloads
Samsung Galaxy Tab 4 7.0 WiFi black
Compact multimedia pleasure while traveling.
A backpack, a hand bag or also a jacket pocket enough to set off on the way the powerful and compact Samsung Galaxy Tab 4 7.0 simply take along. The variety of multimedia applications knows then almost no limits. E-books, as well as digital magazines prepare reading pleasure, news can be found on websites as well as in social networks and for games, music or videos can relax. At the same time makes it possible for the Galaxy Tab 4 7.0 through the viewing of documents and E-Mails Outside the Office to be productive. With Multi window can be used in parallel and special functions make it easier for two applications to share content or the management of files in Cloud-Webspeicher. Thanks to its low weight, the Galaxy Tab 4 7.0 can also easily in one hand to keep for a longer period of time.
This text is machine translated.
Highlights & Details
- 17.8 cm (7") WXGA Multi-touch display (1280 x 800 pixels)
- Processor: 1.2 GHz quad-core; 1.5 GB DDR3-RAM
- Storage capacity: 8 GB eMMC (expandable via MicroSD cards up to 32 GB)
- 3.2 Megapixel Back & 1.3 Megapixel front camera
- Multi-user mode (up to 8 users with their own user interface)
- Operating system: Android™ 4.4.2 Kitkat ®
Facts
- Data transfer: WLAN 802.11a/b/g/n (2.4 and 5 GHz), Wi-Fi Direct™, DLNA™, screen-mirroring, GPS-function/GLONASS · Battery: Internet (WLAN), up to 10 hours of music playback up to 190 hours, video playback up to 10 hours. · Built-in digital camera: 4x digital zoom, Video Resolution (pixels): 1280 x 720 · Organiser: S Planner, Memo, calculator, world clock
- Timer, alarm.
Delivery
- Samsung Galaxy Tab 4 7.0 WiFi black
- Mains adapter/charger
- Data Cables
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets