Samsung Galaxy Tab A7 WiFi 32 GB Silver Android 26.4 cm (10.4 inch) 1.8 GHz Qualcomm® Snapdragon Android™ 10 2000 x 1200
So strong can be simple.You like simplicity? You'll love the new Galaxy Tab A7. Because it offers you high usability in minimalistic metal design. The fact that less is more is proven by its low weight and slim design. The surround sound from four sp…
So strong can be simple.You like simplicity? You'll love the new Galaxy Tab A7. Because it offers you high usability in minimalistic metal design. The fact that less is more is proven by its low weight and slim design. The surround sound from four sp…
Samsung Galaxy Tab A7 GB Wi-Fi (Silver)
So strong can be simple.
You like simplicity? You'll love the new Galaxy Tab A7. Because it offers you high usability in minimalistic metal design. The fact that less is more is proven by its low weight and slim design. The surround sound from four speakers will simply inspire you, which you can also enjoy on your Bluetooth speakers or via headphones.
The fact that the front camera is now positioned on the side is simply brilliant. This allows you to run video calls in landscape mode. And videos in 16:9 format can be seen with the Galaxy Tab A7 on the large panorama display, which puts you in the middle of the action thanks to its impressive quality. You see: Fascination can be so simple.
This text is machine translated.
Highlights & Details
- Display:26.4 cm;10.4 inch (2000 x 1200 Pixel)
- CPU: Qualcomm® Snapdragon;662 (1.8 GHz)
- RAM: 3 GB
- Storage capacity: 32 GB (expandable: microSD card Up to 1TB)
- GPS, Glonass, Wi-Fi
- Operating system: Android™ 10
Facts
- 26.31 cm (10.4 inch) (in full rectangle) TFT-display
- 8 megapixel rear camera, 5 megapixel front camera
- 3 GB RAM and 32 GB internal memory (expandable)
- Android 10 with One UI Core 2.5 and Knox 3.5
- a design, which convinces with ease
- a sound experience, which impresses with four loudspeakers
- a battery, With 7040 mAh
- apps and games that can promote children's creativity, you'll have a long time to enjoy
Delivery
- Samsung T500N Galaxy Tab A7 32 GB Wi-Fi
- Battery (built-in)
- Loading adapter
- Data Cables
- Slot tool
- Quick guide
Comments
Customer reviews
Similar products
See and discover other items from category Tablets