Samsung Galaxy Tab S7 LTE Android 27.9 cm (11 inch) 128 GB LTE/4G, WiFi Black 3.09 GHz, 2.4 GHz, 1.8 GHz Qualcomm® Snapd

  • Item no.: 2304467
  • Manufacturer no.: SM-T875NZKAEUB
  • EAN: 8806090627811

Make more of your time.Great for working, great for gamen: The new Galaxy Tab S7 Wi-Fi offers you a high level of power for your tasks. It impresses with the largest display that we have ever installed in a tablet – and which has a picture refresh ra…

  • Item no.: 2304467
  • Manufacturer no.: SM-T875NZKAEUB
  • EAN: 8806090627811

Make more of your time.Great for working, great for gamen: The new Galaxy Tab S7 Wi-Fi offers you a high level of power for your tasks. It impresses with the largest display that we have ever installed in a tablet – and which has a picture refresh ra…

Product type Android
Type Galaxy Tab S7
Display (cm) 27.9 cm
Screen size diagonal (inches) 11 inch
Display resolution 2560 x 1600 p
Display resolution mode WQXGA
CPU 865 Plus (SM8250-2-AB)
CPU series Qualcomm® Snapdragon
Processor/type 865 Plus
Processor cores (No.) 8 x
CPU speed 3.09 GHz , 2.4 GHz , 1.8 GHz
RAM
6 GB
Memory capacity 128 GB
Memory card slots microSD card
Resolution of built-in camera 13 MP , 5 MP
Front camera resolution 8 MP
Operating system (Version) Android™ 10
Features Glonass , GPS , incl. pen , Wi-Fi / LTE (4G)
Mobile internet LTE/4G , WiFi
Bluetooth 5.0
NFC (Near field communication) No
Built-in Glonass Yes
Built-in GPS Yes
Phone function Yes
SIM card type Nano SIM
SIM card type
Single SIM
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth
Colour Black
Width 165.3 mm
Height 253.8 mm
Depth 6.3 mm
Weight 500 g
Rechargeable battery technology Li-ion
Battery capacity 8000 mAh
Operating time (max.) 15 h

Technical data

Product type Android
Type Galaxy Tab S7
Display (cm) 27.9 cm
Screen size diagonal (inches) 11 inch
Display resolution 2560 x 1600 p
Display resolution mode WQXGA
CPU 865 Plus (SM8250-2-AB)
CPU series Qualcomm® Snapdragon
Processor/type 865 Plus
Processor cores (No.) 8 x

Frequently bought together

Similar products

See and discover other items from category Android Tablets