Samsung Note9 Smartphone 512 GB 6.4 inch (16.3 cm) Dual SIM Android™ 8.1 Oreo Black
How can a Galaxy Note even better? With a new S Pen, which not only almost as naturally as a real pen writes, but also apps via Bluetooth remote control. With a dual camera, which, thanks to a variable aperture adjusts not only the light conditions, …
- Warranty: 24 months
- Manufacturer: Samsung
How can a Galaxy Note even better? With a new S Pen, which not only almost as naturally as a real pen writes, but also apps via Bluetooth remote control. With a dual camera, which, thanks to a variable aperture adjusts not only the light conditions, …
- Warranty: 24 months
- Manufacturer: Samsung
Technical data
- DualSIM with hybrid slot (Micro SD or second SIM card)
Operating system (Version) | Android™ 8.1 Oreo |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.7 GHz |
Display (cm) | 16.3 cm |
Screen size diagonal (inches) | 6.4 inch |
Display resolution | 1920 x 1200 p |
Display resolution mode | QHD+ |
Resolution of built-in camera | 12 MP |
Front camera resolution | 8 MP |
Memory capacity | 512 GB |
---|---|
Memory card slots | microSD card |
RAM | 463.6 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Data transfer | LTE , HSUPA , HSPA , HSDPA , GPRS , EDGE |
Features | NFC |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Max. talk time | 29 h |
Width | 76.4 mm |
Height | 161.9 mm |
Depth | 8.8 mm |
Weight | 201 g |
Interfaces | Audio stereo (3.5 mm jack) , USB-C™ USB 3.2 (Gen 2) |
Type | Galaxy Note 9 |
SIM card type | Dual SIM |
Battery capacity | 1700 mAh |
Product type | Smartphone |
Samsung Galaxy Note 9 Smartphone - 512GB - Black
How can a Galaxy Note even better? With a new S Pen, which not only almost as naturally as a real pen writes, but also apps via Bluetooth remote control. With a dual camera, which, thanks to a variable aperture adjusts not only the light conditions, but also the image contents automatically detects and tailor-optimized. With a long-lasting battery, the everyday business
Survives and until the evening. With a brilliant 16:20 cm / 6.4" 1 Super AMOLED display, which is not only a large stage for movies, but also a lot of room for comfortable multi-tasking. With powerful stereo speaker mowers tuned by AKG and Dolby Atmos surround sound for intensive sound experiences and erweiterbarem storage space for long film nights. This is the new Galaxy Note 9: simply strong.
The Design: An elegant eye-catcher:
The nearly frameless design of the Galaxy Note 9 combines exclusive elegance with impressive harmony. The high-resolution 16:20 cm / 6.4'' Super AMOLED display
In the 18.5:9 format is almost seamlessly into a slim frame made of high-quality aluminum and Gorilla Glass 5. The Galaxy Note 9 is safe and comfortable in the hand and has an IP 682 against the
Ingress of water and dust-protected. The fingerprint scanner is well accessible on the back side underneath the camera module. It is available in the colors ocean blue with the Galaxy Note 9
Yellow S Pen and Midnight Black with black S Pen.
The S Pen: a clever remote control:
The new S Pen with integrated Bluetooth module is now even more versatile. With it you can compatible apps can remotely control, such as, for example, the camera trigger, through presentations
Or lead between songs. Thanks to a high sensitivity with 4,096 pressure levels and a fine tip writes and draws the S Pen almost as pleasant and precise as a real pen. And
If it want to speed, can screen off memo the best ideas immediately, without the Galaxy Note 9 to be activated. Many convenient functions can
Also directly via the including personal homescreens S Pen-Befehle.
The Dual Camera: a real night owls:
The 12 megapixel dual camera also runs in the dark to form: with the bright F1.5 aperture can detail-rich, low-noise images at
Low light conditions. In bright daylight reduces the aperture to F2.4, so that all the important details are retained. The automatic
Scene optimization recognizes different picture contents, such as portraits and landscapes, and adjusts colors, brightness and contrast suitable. Impressive results can also be used with
Video recording in Super Slow-Mo 4: with 960 frames per second, even moments razor-sharp, which the human eye hardly can capture.
The Front camera: for moving works of art:
So it shows you its best side: the 8 Megapixel front camera of the Galaxy Note 9 can be adjusted with the new S Pen via Bluetooth. This will result in the recording of selfies comfortably and intuitively -
No matter whether in a large group or alone. The Selfies transforms into individual and expressive AR-Emoji-Modus 3D avatars, as animated sticker in social networks and chat with friends divided
. Who would like to show more personality, with the S Pen also live news directly on AR-Emojis write or draw and so small, animated total works of art created.
Samsung DeX: for a continuous Multitasking:
The Galaxy Note 9 writes productivity is: the long-lasting battery with 4000 mAh and inductive quick charge function provides enough energy from the morning meeting up to the presentation in the evening. Via an HDMI adapter can be connected directly to a monitor the Galaxy Note 9. In Dual mode can be, for example, a video can be played on the big screen, while with the S pen on the Smartphone Notes. Thanks to the Bluetooth function, the S Pen also for Smart Tool for presentations, with which films click Next, without the audience to lose sight.
Entertainment: a sound more room:
The Galaxy Note 9 The sound is an experience. The stereo loudspeakers tuned by AKG is characterized by their dynamic sound with clear heights and rich basses - no matter whether listening to music, movie or gaming. For
The intense feeling, to be immediately, provides Dolby Atmos surround sound, the sound can be heard in the room makes three-dimensional, either with wired headphones or via the stereo loudspeakers. And who needs more space for music and movies, the internal memory with a microSD card once again clearly expand.
This text is machine translated.
Highlights & Details
- 16.3 cm(6.4 inch) Display, 1920 x 1200 p
- Octa Core CPU (2.7 GHz)
- 512 GB built-in memory (microSD card)
- Android™ 8.1 Oreo
Facts
- S Pen, S Pen-Fernsteuerung via Bluetooth
- S Pen-Funktionen (Air view, direct pen input, pointers, Screen Off-Memo)
- S Pen-Befehle (note, all notes, Smart Select, Screenshot note, translate, zoom in, survey, live message, bixby vision)
- Page screen (App-Anzeige, VIP display, Smart Select, clipboard display, device maintenance,
- Tasks display, quick tools, Weather, Sports,
- Samsung Internet, calendar, finance, side light, reminder)
- Hybrid SIM function (1 SIM + 1 microSD or 2 SIM)
- IP68 certification
- Gorilla ® glass 5
- Voice over LTE2/Voice over Wi-Fi3
- Fast charging/inductive quick charging 4
- Bixby Bixby Voice4/Home
- Safety functions (face recognition, iris scanner, intelligent scan, Find My Mobile, SOS messages, secure folders, fingerprint scanner, Samsung Pass, KNOX, SD card encrypt)
- Movements and gestures (Smart Recording, Screenshot, Direct Call, Smart Alert, simple mute, for call/message stroke)
- Offline mode
- Input help (including corrective lenses, hearing impairment, skill and interaction, text-to-speech, the direction of the lock, direct access, answer calls and exit, simple touch)
- Do not disturb mode
- Device Maintenance
- Power-saving mode (off, Medium, max.)
- One-handed mode
- Finger Sensor gestures
- Performance Mode (optimized, games, entertainment, high performance)
- torch
- Smart Stay
Delivery
- Mains adapter/charger
- Data Cables
- Slot Tool
- S Pen
- S Pen-Ersatzspitzen
- Micro USB-adapter
- USB-Adapter USB type-C)
- Earphones tuned by AKG
- Quick guide
- Smart Switch instructions.
- Warranty: 24 months
- Manufacturer: Samsung
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones