Samsung S27F354FHU LED 68.6 cm (27 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 4 ms HDMI™, VGA PLS LED

  • Item no.: 2187529
  • Manufacturer no.: LS27F354FHUXEN
  • EAN: 8806090139475

Professional, game-compatible monitor in large comfort format. Attractive, slim frame design. Offers an impressive gaming experience thanks to AMD FreeSync™ technology and game mode function. Other highlights are the wide viewing angle (h/v) of 178° …

  • Item no.: 2187529
  • Manufacturer no.: LS27F354FHUXEN
  • EAN: 8806090139475

Professional, game-compatible monitor in large comfort format. Attractive, slim frame design. Offers an impressive gaming experience thanks to AMD FreeSync™ technology and game mode function. Other highlights are the wide viewing angle (h/v) of 178° …

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology PLS LED
Display type LED display
Response time 4 ms
Brightness 250 cd/m²
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.271 mm
Interfaces HDMI™ , VGA
No. of MiniDPs 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 24 W
Power consumption (standby) 0.3 W
Power consumption (off) 0.3 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
35 kWh/year
Width 626.2 mm
Height 462.4 mm
Depth 247.7 mm
Weight 4.8 kg
Dim (W x H x D) 626.2 x 462.4 x 247.7 mm
Screen resolution Full HD (1920 x 1080 pixel)
Features Full HD , Freesync
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology PLS LED
Display type LED display
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors