Samsung Tab 4 10.1 Android 25.7 cm (10.1 inch) 16 GB WiFi White 1.2 GHz Android™ 4.4 1280 x 800 p

  • Item no.: 1193384
  • Manufacturer no.: SM-T530NZWADBT
  • EAN: 8806086106061

The Tablet for the whole family.With the Samsung Galaxy Tab 4 10.1 opens a world of entertainment and information, fun and productivity. Surf the Internet, digital magazines and read E-Books or while playing as well as relax while viewing the photos …

  • Item no.: 1193384
  • Manufacturer no.: SM-T530NZWADBT
  • EAN: 8806086106061

The Tablet for the whole family.With the Samsung Galaxy Tab 4 10.1 opens a world of entertainment and information, fun and productivity. Surf the Internet, digital magazines and read E-Books or while playing as well as relax while viewing the photos …

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Series (tablet PCs) Galaxy Tab 4
Display resolution 1280 x 800 p
Processor cores (No.) 4 x
CPU speed 1.2 GHz
RAM type DDR3 RAM
Memory capacity 16 GB
Storage media eMMC
Memory card slots microSD card (up to 64 GB)
Features Wi-Fi , GPS
Bluetooth 4.0
Mobile internet WiFi
NFC (Near field communication) No
Built-in GPS Yes
Phone function No
Interfaces Micro USB 2.0 , Headphone jack (3.5 mm) , Wi-Fi 802.11 b/g/n
Colour White
Width 177 mm
Height 244 mm
T 8 mm
Weight 495 g
Product type Android
Operating system (Version) Android™ 4.4
Bluetooth Yes
CPU type Quad Core

Technical data

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Series (tablet PCs) Galaxy Tab 4
Display resolution 1280 x 800 p
Processor cores (No.) 4 x
CPU speed 1.2 GHz
RAM type DDR3 RAM
Memory capacity 16 GB
Storage media eMMC
Memory card slots microSD card (up to 64 GB)

Frequently bought together

Similar products

See and discover other items from category Android Tablets