Samwha WB1V227M1012MPA Electrolytic capacitor Radial lead 5 mm 220 µF 35 V 20 % (Ø x H) 10 mm x 12.5 mm 1 pc(s)
Very low impedances, thereby high clock frequencies are possible. Smallest dimensions: High life span (~5000 h / 105 °C) at high operating temperature range (-40 - +105 °C). Ideally suitable for switch regulator, communications technology, EMV-filter…
Very low impedances, thereby high clock frequencies are possible. Smallest dimensions: High life span (~5000 h / 105 °C) at high operating temperature range (-40 - +105 °C). Ideally suitable for switch regulator, communications technology, EMV-filter…
Samwha WB1V227M1012MPA Electrolytic capacitor Radial lead 5 mm 220 µF 35 V 20 % (Ø x H) 10 mm x 12.5 mm 1 pc(s)
Very low impedances, thereby high clock frequencies are possible. Smallest dimensions: High life span (~5000 h / 105 °C) at high operating temperature range (-40 - +105 °C). Ideally suitable for switch regulator, communications technology, EMV-filter, frequency-separating filter.
Application areas:
LED-regulator, differential protection for lighting, power technology, communications technology, filter applications, frequency-separating filters, resonant circuits, switching power supply.
Comments
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors