SanDisk Clip Sport Go MP3 player 32 GB Red Clip, FM radio, Voice recorder
Clip Music OnThe SanDisk Clip Sports Go is a super-light and robust MP3-player, which can be safely on the clothes can be attached and thus for a worry-free training sorg.Supports iTunes and many other formatsThe Clip Sports Go-Player supports the fo…
- Warranty: 24 months
- Manufacturer: SanDisk
Clip Music OnThe SanDisk Clip Sports Go is a super-light and robust MP3-player, which can be safely on the clothes can be attached and thus for a worry-free training sorg.Supports iTunes and many other formatsThe Clip Sports Go-Player supports the fo…
- Warranty: 24 months
- Manufacturer: SanDisk
Technical data
Memory capacity | 32 GB |
---|---|
Features | Clip , FM radio , Voice recorder |
Colour | Red |
Playback of | AAC , DRM , WAV , WMA , MP3 |
Interfaces (output) | Headphone jack (3.5 mm) |
Interfaces (input) | Micro USB |
Max. battery life | 18 h |
Power supply (LOV) | rechargeable |
Width | 56.6 mm |
Height | 15 mm |
Depth | 35.5 mm |
---|---|
Weight | 24 g |
Dim | (W x H x D) 56.6 x 15 x 35.5 mm |
Product type | MP3 player |
Documents & Downloads
SanDisk Clip Sports Go 32GB
Clip Music On
The SanDisk Clip Sports Go is a super-light and robust MP3-player, which can be safely on the clothes can be attached and thus for a worry-free training sorg.
Supports iTunes and many other formats
The Clip Sports Go-Player supports the formats iTunes (AAC Codec), Audible DRM, Windows Media Audio (no DRM) and MP3.
Integrated FM radio
The Clip sports go has a built-in FM radio, so you do not miss your favorite stations or messages.
High-resolution audio playback and voice recording
The high-resolution audio playback of the player allows you to rech containing, acoustic experience.
Up to 18 hours battery life.
Thanks to a battery life of up to 18 hours is longer workouts.
This text is machine translated.
Highlights & Details
- High resolution LED display
- Integrated FM radio
- Up to 18 hours battery life.
- Warranty: 24 months
- Manufacturer: SanDisk
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players