SanDisk ImageMate External memory card reader USB 3.0 Black

  • Item no.: 1668358
  • Manufacturer no.: SDDR-489-G47
  • EAN: 0619659163150

The SanDisk ImageMate ® PRO multi-card reader works with SD™ and microSD™ cards as well as with CompactFlash ® cards (up to UDMA7). It offers transfer speeds of up to 12 MB/s for SD and microSD cards and a transfer speeds of up to 160 MB/s for Compac…

  • Item no.: 1668358
  • Manufacturer no.: SDDR-489-G47
  • EAN: 0619659163150

The SanDisk ImageMate ® PRO multi-card reader works with SD™ and microSD™ cards as well as with CompactFlash ® cards (up to UDMA7). It offers transfer speeds of up to 12 MB/s for SD and microSD cards and a transfer speeds of up to 160 MB/s for Compac…

Interfaces USB 3.0
Supported memory cards CompactFlash Typ I/II , microSD , microSDHC , microSDXC , SD , SDHC , SDXC
Colour Black
Width 123 mm
Height 18 mm
Depth 58 mm
Weight 107 g
Product type External memory card reader

Technical data

Interfaces USB 3.0
Supported memory cards CompactFlash Typ I/II , microSD , microSDHC , microSDXC , SD , SDHC , SDXC
Colour Black
Width 123 mm
Height 18 mm
Depth 58 mm
Weight 107 g
Product type External memory card reader

Frequently bought together

Similar products

See and discover other items from category Memory Card Readers