SanDisk Ultra® DualDrive USB smartphone/tablet extra memory Silver 256 GB USB 3.0, USB-C™
Take a look at the problem-free space on your smartphone or transfer files with high speed USB 3.1 and with up to 150 MB/s (32 GB 128 GB) or up to 130 MB/s (16 GB) between your devices. Due to the reversible USB type-C™ and a conventional USB port, y…
- Warranty: 24 months
- Manufacturer: SanDisk
Take a look at the problem-free space on your smartphone or transfer files with high speed USB 3.1 and with up to 150 MB/s (32 GB 128 GB) or up to 130 MB/s (16 GB) between your devices. Due to the reversible USB type-C™ and a conventional USB port, y…
- Warranty: 24 months
- Manufacturer: SanDisk
Technical data
Memory capacity | 256 GB |
---|---|
Interfaces | USB 3.0 , USB-C™ |
Suitable for Android | USB OTG |
Reading | 150 MBps |
Colour | Silver |
Weight | 9 g |
Width | 20 mm |
Height | 9 mm |
Depth | 38 mm |
Dim | (W x H x D) 20 x 9 x 38 mm |
Product type | USB smartphone/tablet extra memory |
---|
SanDisk USB Stick Ultra ® dual drive 256 GB USB type-C
Take a look at the problem-free space on your smartphone or transfer files with high speed USB 3.1 and with up to 150 MB/s (32 GB 128 GB) or up to 130 MB/s (16 GB) between your devices. Due to the reversible USB type-C™ and a conventional USB port, you can with the SanDisk Ultra ® Dual USB type-C™ drive quickly and easily share files between your smartphone, tablet and computer. You can also use the SanDisk ® Memory Zone App for Android™ (on Google Play™ available) the memory as well as the content of your device. The SanDisk Ultra ® Dual USB type-C™ drive is the perfect connection between your new USB type-C™ device and your devices with standard USB ports.
The flash drive for USB type-C™ devices
Developed for devices of the next generation with the new USB type-C connection. The reversible plug has a symmetric design, so that there is no longer any "wrong around" and he always fast and easily can be inserted.
Fast USB 3.1
A fast USB 3.1 performance up to 150 MB/s1 means less waiting time when transferring photos, videos, music and other files between devices.
USB type-C and USB type-A-connections
Via both the connections of the SanDisk Ultra Dual Drive USB type-C you valuable storage space on your smartphone or tablet 2 release or transfer files between multiple devices, either via the USB type-C-connection or the conventional USB type-A-connection.
The SanDisk Memory Zone App simplifies file management
The SanDisk Memory Zone App3 is online via the Google Play™ Store and makes it easier to view, access, and backup of all files that are stored in the memory of your mobile phone, in a central location. You can also move files from your device on the drive to free up space.
This text is machine translated.
Highlights & Details
- 256 GB storage capacity
- The flash drive for Android™ smartphones and tablets 2 as well as PCs and Mac computers
- Transfer your photos, videos, music, and other large files with a high-speed USB 3.1 performance
- Use the SanDisk Memory Zone App for Android™ (on Google Play™) 3 For the effortless manage and secure content on your Android ™ device
Delivery
- USB stick
System Requirements
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS X 10.6 or higher
- Warranty: 24 months
- Manufacturer: SanDisk
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion