Sangean DDR-7X Desk radio DAB+, FM AUX, Bluetooth Keylock, rechargeable Green
You will certainly be impressed by the improved sound and the performance of the DDR-7X radio! Unlike its predecessor, this new look DAB+/FM radio has a speaker that will inspire you, supplemented by the acoustically tuned wooden casing. Listen to yo…
You will certainly be impressed by the improved sound and the performance of the DDR-7X radio! Unlike its predecessor, this new look DAB+/FM radio has a speaker that will inspire you, supplemented by the acoustically tuned wooden casing. Listen to yo…
Sangean DDR-7X table radio
You will certainly be impressed by the improved sound and the performance of the DDR-7X radio! Unlike its predecessor, this new look DAB+/FM radio has a speaker that will inspire you, supplemented by the acoustically tuned wooden casing. Listen to your favorite radio stations with this compact table radio. You can even listen to your own music from non-Bluetooth® devices via the AUX-in connection. Wireless streaming via Bluetooth® is also possible and gives you an audio-proof.
This text is machine translated.
Highlights & Details
- DAB+ / FM receptionBluetooth® 5.2Displays information from the DAB+ stationEasy-to-read OLED displaySelectable sleep-timerBattery charging and Bluetooth® pairing LED indicatorAcoustically tuned wooden housing with passive loudspeakerAUX-in for additional audio sources such as MP3 players or mobile devicesIncluding external FM antenna and USB-C™ charging cable
Facts
- 4" (40 mm) speaker
- Impedance: 4 Ω
- Supported profiles: A2DP, AVRCP
- Bluetooth® audio CODEC: SBC, AAC
- Range 10 m.
- Battery technology: Lithium-ion
- Battery capacity 2600 mAh
- Battery runtime 19 h
- Battery charging time: 4 h
- POWER SUPPLY: DC 5 V / 2.4 A.
Delivery
- Sangean DDR-7X table radio
- FM antenna
- USB-C™ Charging cable
Comments
Customer reviews
Similar products
See and discover other items from category Radios
- FM radio
- Internet radio
- Internet radio/CD player
- Sony radio
- Bluetooth radio
- Radio alarm clock
- TechniSat internet radio
- Kitchen radio
- Workplace radio
- Solar radio
- Shortwave Receivers
- Flush-mount radio
- Hama internet radio
- TechniSat Digitradio
- Radio base component
- Portable radio
- Radio (blue)
- Wind-up radio
- Wi-Fi internet radio
- Radio / CD player
- USB radio
- Makita Radio
- Bluetooth internet radio
- CD radio