Sangean TRAVELLER 770 Desk radio DAB+, DAB, FM DAB+, FM Keylock Red
If you are looking for a small radio that can take you to the office, garden, beach or holiday and camping, then the Traveller 770 is just the right choice for you. With two different reception types for radio (FM and DAB+) and stereo loudspeakers yo…
- Warranty: 24 months
- Manufacturer: Sangean
If you are looking for a small radio that can take you to the office, garden, beach or holiday and camping, then the Traveller 770 is just the right choice for you. With two different reception types for radio (FM and DAB+) and stereo loudspeakers yo…
- Warranty: 24 months
- Manufacturer: Sangean
Technical data
Tuner | DAB+ , DAB , FM |
---|---|
Functions | DAB+ , FM |
Features | Keylock |
Station memory | 10 |
Dim | (W x H x D) 196.5 x 108 x 40.5 mm |
Interfaces (output) | Headphone jack (3.5 mm) |
Power supply (LOV) | battery-powered , mains-powered |
Power supply | 4 x AA battery (optional) , PSU (included) |
Colour | Red |
Width | 196.5 mm |
Height | 108 mm |
---|---|
Depth | 40.5 mm |
Weight | 475.8 g |
Wireless charging | No |
Product type | Desk radio |
Documents & Downloads
Sangean Traveller 770 table radio
If you are looking for a small radio that can take you to the office, garden, beach or holiday and camping, then the Traveller 770 is just the right choice for you. With two different reception types for radio (FM and DAB+) and stereo loudspeakers you can enjoy your favorite radio station anytime and anywhere.
There are a total of ten presets for stations (5 for DAB+ and 5 for FM), which can be selected using the one-touch buttons on the top of the radio. Other useful functions are, for example, the key lock, which prevents an accidental use of the functions and thanks to the robust rubber coating, the Traveller 770 is the ideal radio for taking along.
This text is machine translated.
Highlights & Details
- 10 station memory slots (5 x DAB+, 5 x FM)
- Selection of the most important functions
- Easy-to-read LCD display with backlight
- Automatic station search function
- Lock switch - prevents accidental operation
- USB-B socket for software updates
Delivery
- Sangean Traveller 770 table radio
- Power supply unit
- Warranty: 24 months
- Manufacturer: Sangean
Comments
DAB+ Digital Radio- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Radios