Sanitas SMA40 Pedicure set

  • Item no.: 1423001
  • Manufacturer no.: 570.26
  • EAN: 4211125570262

For all-round-maintained feet. For removal of cornea, Schwielen, rough and for short and edit the nails

This text is machine translated.

  • Item no.: 1423001
  • Manufacturer no.: 570.26
  • EAN: 4211125570262

For all-round-maintained feet. For removal of cornea, Schwielen, rough and for short and edit the nails

This text is machine translated.

Operating voltage 3 V (2 x AA)
Weight 192 g
Content 1 pc(s)
Height 35 mm
Length 165 mm
Width 35 mm
Speed levels 1
Product type Pedicure set

Technical data

Operating voltage 3 V (2 x AA)
Weight 192 g
Content 1 pc(s)
Height 35 mm
Length 165 mm
Width 35 mm
Speed levels 1
Product type Pedicure set

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Manicure & Pedicure