Sauter AFH FD Force-distance evaluation software with graphic display of the measuring process
The Software AFH FD is designed for all applications, in which the force in dependence on the distance searched for. Typically, these power flows with penetration or extract try asked - the program asks at the same time the measured data of a force m…
The Software AFH FD is designed for all applications, in which the force in dependence on the distance searched for. Typically, these power flows with penetration or extract try asked - the program asks at the same time the measured data of a force m…
Force-distance evaluation software with graphic display of the measuring process
The Software AFH FD is designed for all applications, in which the force in dependence on the distance searched for. Typically, these power flows with penetration or extract try asked - the program asks at the same time the measured data of a force measuring device, e. g. SAUTER FH, as well as a length measuring device, e. g. SAUTER LB - The measurement data from the two instruments are continuously transmitted to the PC, from the Software AFH FD synchronized and as graphics as well as free data format for easy processing in Microsoft Excel output - The Software AFH FD is compatible with all devices in the SAUTER FH and SAUTER LB series - other devices are currently not supported, but can be integrated on request - these instruments are usually in conjunction with SAUTER test stands, in particular the series SAUTER TVM-N. But also the use of other mechanical testing machines is possible - further evaluation functions: - - Extension of the Prupfobjekts-- tensile and compressive force load test archiving of the recorded data-delivery SAUTER AFH FD: - - Software AFH FD on DVD -- Operating Instructions -- Software License-PC connection cable LB-A01 (RS-232 to LB)-- PC connection cable FH-A01 (RS-232 to FH) - Ordering example for a complete test system: - - FH 5K. (Digital force meter) --LB 300-2. (Digital length measuring device) - - AFH FD (Force-Software) -- TVM 5000N 230 N.* (Test) --LB-A02* (mounting LB to test stand) - - AFH 14* (Y-USB converter) --AC04* (recording the test object) ---- 961-150 961-163 (calibration) * * * (calibration length) - not absolutely necessary for the operation of the Software AFH FD
This text is machine translated.
Highlights & Details
- Force-distance evaluation software with graphic display of the measuring process
Comments
Customer reviews
Similar products
See and discover other items from category Scales Accessories