Schaffner EV24-2,0-02-2M5 EMI filter 250 V AC 2 A 2.5 mH (L x W x H) 24.6 x 17.4 x 29.1 mm 1 pc(s)

  • Item no.: 554078
  • Manufacturer no.: EV24-2,0-02-2M5
  • EAN: 2050001720658

RFI SUPPRESION CHOKE @50°C :2A

  • Item no.: 554078
  • Manufacturer no.: EV24-2,0-02-2M5
  • EAN: 2050001720658

RFI SUPPRESION CHOKE @50°C :2A

Connection Print
Mounting type PCB mount
Inductance (L) 2.5 mH
Nominal voltage 250 V AC
Nominal current 2 A
Nominal current - rounded value 2 A
Resistance 62 mΩ
Length 24.6 mm
Width 17.4 mm
Height 29.1 mm
Min. temperature -25 °C
Max. temperature +100 °C
Manufacturer part # EV24-2,0-02-2M5
Type EV24-2,0-02-2M5
Content 1 pc(s)
Dim (L x W x H) 24.6 x 17.4 x 29.1 mm
Product type EMI filter

Technical data

Connection Print
Mounting type PCB mount
Inductance (L) 2.5 mH
Nominal voltage 250 V AC
Nominal current 2 A
Nominal current - rounded value 2 A
Resistance 62 mΩ
Length 24.6 mm
Width 17.4 mm
Height 29.1 mm

Frequently bought together

Similar products

See and discover other items from category Line Filters