Schaffner RN152-8-02 EMI filter 250 V AC 8 A 2.7 mH (L x W x H) 41.8 x 43 x 25 mm 1 pc(s)

  • Item no.: 554126
  • Manufacturer no.: RN152-8-02
  • EAN: 2050001721037

EMC/EMI CHOKE

  • Item no.: 554126
  • Manufacturer no.: RN152-8-02
  • EAN: 2050001721037

EMC/EMI CHOKE

Connection Print
Mounting type PCB mount
Inductance (L) 2.7 mH
Nominal voltage 250 V AC
Nominal current 8 A
Resistance 22 mΩ
Length 41.8 mm
Width 43 mm
Height 25 mm
Min. temperature -40 °C
Max. temperature +125 °C
Manufacturer part # RN152-8-02
Type RN152-8-02
Content 1 pc(s)
Product type EMI filter

Technical data

Connection Print
Mounting type PCB mount
Inductance (L) 2.7 mH
Nominal voltage 250 V AC
Nominal current 8 A
Resistance 22 mΩ
Length 41.8 mm
Width 43 mm
Height 25 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Line Filters