Schneider Electric A9F06640 Circuit breaker 40 A 230 V

  • Item no.: 1862144
  • Manufacturer no.: A9F06640
  • EAN: 3606480438257

Cutter A 9F 06640 LS-Switch iC 60H1P + N 40 A

This text is machine translated.

  • Item no.: 1862144
  • Manufacturer no.: A9F06640
  • EAN: 3606480438257

Cutter A 9F 06640 LS-Switch iC 60H1P + N 40 A

This text is machine translated.

Colour White
Dim (L x W x H) 78.5 x 36 x 91 mm
Content 1 pc(s)
Height 91 mm
Length 78.5 mm
Width 36 mm
Nominal current - rounded value 40 A
Nominal current 40 A
Nominal voltage 230 V
Number of pins 1
Product type Circuit breaker

Technical data

Colour White
Dim (L x W x H) 78.5 x 36 x 91 mm
Content 1 pc(s)
Height 91 mm
Length 78.5 mm
Width 36 mm
Nominal current - rounded value 40 A
Nominal current 40 A
Nominal voltage 230 V
Number of pins 1

Frequently bought together

Similar products

See and discover other items from category MCB