Schneider Electric RSB2A080P7S Plug-in relay 230 V AC 8 A 2 change-overs 1 pc(s)
Technical data
Type | RSB2A080P7S |
---|---|
Connection | Screw terminals |
Colour | Anthracite (matt) |
Contact type | 2 change-overs |
Contact material | AgNi |
Nominal voltage | 230 V AC |
Switching voltage (max.) | 300 V DC , 400 V AC |
Switching current (max.) | 8 A |
Max. switching capacity | 2000 VA |
Durability | 3000 0000 cycles |
Features | w/o LED , w/o test button , unequipped |
---|---|
IP rating | IP40 |
Max. temperature | +70 °C |
Min. temperature | -40 °C |
Depth | 61 mm |
Width | 15.5 mm |
Height | 78.5 mm |
Dim | (W x H x D) 15.5 x 78.5 x 61 mm |
Content | 1 pc(s) |
Product type | Plug-in relay |
Documents & Downloads
Plug-in relay series RSB
- Warranty: 24 months
- Manufacturer: Schneider Electric
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Coupling Relays