Schnepp Jack plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)

  • Item no.: 730211
  • Manufacturer no.: 730211
  • EAN: 2050000233302

With nickel-plated guide pin and low-set side screw, touch-proof.

Manufacturer part # 730211
Type 730211
Content 1 pc(s)
Colour Black
Connection Screws
Insulation type Partially insulated
Type 4 mm
Nominal current 16 A
Nominal voltage 60 V
Pin diameter 4 mm
Connector type Plug, straight
Insulation material ABS
Nominal voltage (details) 60 V
Nominal current (details) 16 A
Connection Screws
Contact material Nickel plated
RoHS-compliant Yes
Product type Jack plug

Technical data

Manufacturer part # 730211
Type 730211
Content 1 pc(s)
Colour Black
Connection Screws
Insulation type Partially insulated
Type 4 mm
Nominal current 16 A
Nominal voltage 60 V
Pin diameter 4 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Jack Plugs