Schroff multipacPro 20860-202 19" rack 483 x 43.7 x 280 Steel plate 1 pc(s)

  • Item no.: 530082
  • Manufacturer no.: 20860-202
  • EAN: 2050000436413

multipacPro is a 48.26 cm (19") plug-in for horizontal card extension (standardised) and unstandardised components. The multipacPro has a very stable aluminium profile design and is suitable for heavy installations. Grooves in the side walls enable d…

  • Item no.: 530082
  • Manufacturer no.: 20860-202
  • EAN: 2050000436413

multipacPro is a 48.26 cm (19") plug-in for horizontal card extension (standardised) and unstandardised components. The multipacPro has a very stable aluminium profile design and is suitable for heavy installations. Grooves in the side walls enable d…

Material Steel plate
Type Basic kit 1 HE
Width 483 mm
Height 43.7 mm
Content 1 pc(s)
Dim (W x H x D) 483 x 43.7 x 280 mm
Depth 280 mm
Type multipacPro 20860-202
Type 20860-202
Product type 19" rack

Technical data

Material Steel plate
Type Basic kit 1 HE
Width 483 mm
Height 43.7 mm
Content 1 pc(s)
Dim (W x H x D) 483 x 43.7 x 280 mm
Depth 280 mm
Type multipacPro 20860-202
Type 20860-202
Product type 19" rack

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category 19" Rack Mounts