Seek Thermal Compact Android IR camera -40 up to +330 °C 206 x 156 pix 9 Hz

  • Item no.: 1390537
  • Manufacturer no.: SK1001A
  • EAN: 855753005174

The Seek Thermal Compact is the thermal-imaging camera with True Thermal Sensor-portable and extremely precise. A Seek Thermal camera can be used anywhere using, for example, leaks in water pipes, roof, walls, windows for leaks; electronic connection…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Optics 36°
Height 18 mm
Length 45 mm
Width 20 mm
Temperature reading range -40 up to +330 °C
Category IR camera
Bolometer array 206 x 156 pix
Focus Manual
Interfaces Micro USB
Type Compact Android
Temperature reading range (max.) +330 °C
Temperature reading range (min.) -40 °C
Frame rate 9 Hz
Power supply (details) The terminal
Weight 13 g

Technical data

Optics 36°
Height 18 mm
Length 45 mm
Width 20 mm
Temperature reading range -40 up to +330 °C
Category IR camera
Bolometer array 206 x 156 pix
Focus Manual
Interfaces Micro USB
Type Compact Android
Similar products

See and discover other items from category Thermal Imaging Cameras