Self Electronics SLT80-700IL-EU LED driver Constant current 80 W 325 - 700 mA 60 - 246 V DC adjustable, Surge protectio
Self Electronics SLT80-700IL-EU LED driver 1 pc(s)
Self Electronics SLT80-700IL-EU LED driver 1 pc(s)
SLT80-700IL-EU
Highlights & Details
- Constant current
- 60 - 246 V DC
- 325 - 700 mA
Facts
- Independant operating device
- Non-insulated design
- Flicker-free design
- Constant current
- IP20
- Protected against overload, short-circuit and temperature protection
- EN61347-1, EN61347-2-13, EN55015, EN61000-3-2 etc.
Comments
Caution!Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.
Customer reviews
Similar products
See and discover other items from category LED Drivers