
Number
Technical specifications
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, straight
- No. of pins
3
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
250 V AC
250 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Content
1 pc(s)
- Manufacturer part #
1669754
- Type
SAC-3P-M12Y/2X5,0-PUR
TRUE
250 V
5 m
FALSE
3
-25-80 °C
-40-80 °C
0.005 mΩ
IP65
Other
M12
FALSE
- Product type
Sensor/actuator connector (pre-fab)
Documents & Downloads
Datasheet
Datasheet 719262 Sensor/Actuator cable SAC-3P-M12Y/2X5,0-PUR 1669754 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719262 Sensor/Actuator cable SAC-3P-M12Y/2X5,0-PUR 1669754 Phoenix Contact
