Siemens 3NA3820 NH fuse Fuse size = 000 50 A 500 V AC, 250 V AC
Technical data
- NH fuse link, NH000, in: 50 A, division, UN AC 500 V, UN DC: 250V, frontal signal devices, live grip lugs NH fuse system 3NA, 3ND for the selective line and system protection. The NH fuse system from Siemens as an important part of the SENTRON protection components for electrical installation provides effective people, devices, and investment protection through safe shutdown in the event of overload and short-circuit. As compared to the circuit breakers, higher short-circuit currents at the same time better current limitation can be realized. The NH fuse system is characterised mainly by: 1. Combined detector signal switch-off of the fuse with a clear color change from red to white. 2. More security when changing by insulated grip lugs. 3. High selectivity at low costs. 4. Long-term and reliable operation due to silver-plated contact blades. 5. Fuse inserts from 2 A to 1250 A and in the sizes 000, 00, 0, 1, 2, 3, 4 and 4a are available. www.siemens.de/switching devices. Siemens offers for the safe, efficient electrical infrastructure in buildings and industry an integrated portfolio of protection, switching, measuring and monitoring devices, installation distributors as well as switches and sockets.
Content | 3 pc(s) |
---|---|
Nominal current | 50 A |
Nominal current - rounded value | 50 A |
Blade length | 78 mm |
Fuse size | 000 |
Duty class | gL , gG |
Nominal voltage | 500 V AC , 250 V AC |
Operating class | gG |
Nominal voltage (details) | 500 V/AC 250 - 18 V DC |
Nominal current (details) | 50 A |
Size | 000 |
---|---|
Product type | NH fuse |
NH-Safety Application 500 V size 000 50 A
NH-Safety Applications with frontal signal devices
Delivery
- 3 items.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses