
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Torpedo fuse holder inset
Yes
(W x H) 22 mm x 58 mm
1 pc(s)
63 A
63 A
aR
690 V
22 mm
58 mm
63 A
Other
22x58 mm
AC
63 A
690 V
Other
aR (accompanied semiconductor protection)
100 kA
11
Datasheet 1745621 Siemens 3NC22635 Torpedo fuse holder inset 63 A 690 V 1 pc(s)
User & Safety Instructions 1745621 Siemens 3NC22635 Torpedo fuse holder inset 63 A 690 V 1 pc(s)