Siemens 3NC22915 Fuse disconnect switch 1-pin 100 A 690 V AC

  • Item no.: 1745625
  • Manufacturer no.: 3NC22915
  • EAN: 4011209632165

SITOR fuse link, with slotted blade contacts, NH3, In: 150 A, gR, Un AC: 500 V, Un DC: 440 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRO…

  • Item no.: 1745625
  • Manufacturer no.: 3NC22915
  • EAN: 4011209632165

SITOR fuse link, with slotted blade contacts, NH3, In: 150 A, gR, Un AC: 500 V, Un DC: 440 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRO…

  • Mounting type: front mounting
  • The size of the fuse insert: 22 x 58 mm
  • Connectable conductor cross-section / multi-wired: 4 mm² - 50 mm²
Type Screw connector
Content 6 pc(s)
Depth 143 mm
Height 70 mm
Width 36 mm
Nominal current 100 A
Nominal voltage 690 V AC
Number of pins 1
Product type Fuse disconnect switch

Technical data

  • Mounting type: front mounting
  • The size of the fuse insert: 22 x 58 mm
  • Connectable conductor cross-section / multi-wired: 4 mm² - 50 mm²
Type Screw connector
Content 6 pc(s)
Depth 143 mm
Height 70 mm
Width 36 mm
Nominal current 100 A
Nominal voltage 690 V AC
Number of pins 1
Product type Fuse disconnect switch

Frequently bought together

Similar products

See and discover other items from category Fuses