Siemens 3NC23910MK Circuit breaker 1-pin 63 A 1500 V AC

  • Item no.: 1745635
  • Manufacturer no.: 3NC23910MK
  • EAN: 4001869498133

SITOR cylindrical fuse link, 22x58 mm, 63 A, gR, Un AC: 690 V, Un DC: 250 V

  • Item no.: 1745635
  • Manufacturer no.: 3NC23910MK
  • EAN: 4001869498133

SITOR cylindrical fuse link, 22x58 mm, 63 A, gR, Un AC: 690 V, Un DC: 250 V

  • Mounting type: floor mounting
  • The size of the fuse insert: 22 x 127 mm
  • Protection class: IP20
  • Connectable conductor cross-section / multi-wired: 1 mm² - 50 mm²
Type Screw connector
Content 1 pc(s)
Depth 102 mm
Height 200 mm
Width 40 mm
Nominal current 63 A
Nominal voltage 1500 V AC
Number of pins 1
Product type Circuit breaker

Technical data

  • Mounting type: floor mounting
  • The size of the fuse insert: 22 x 127 mm
  • Protection class: IP20
  • Connectable conductor cross-section / multi-wired: 1 mm² - 50 mm²
Type Screw connector
Content 1 pc(s)
Depth 102 mm
Height 200 mm
Width 40 mm
Nominal current 63 A
Nominal voltage 1500 V AC
Number of pins 1
Product type Circuit breaker

Frequently bought together

Similar products

See and discover other items from category Fuses