Siemens 3NJ41433BJ01 Circuit breaker 3-pin 630 A 690 V AC

  • Item no.: 1699518
  • Manufacturer no.: 3NJ41433BJ01
  • EAN: 4011209513310

SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu: 16 A, operating power / at AC-23 A 400 V: 7.5 kW, floor mounting with door coupling, rotary operating mechanism, Red / yellow, central mounting 22.5 mm of the handle The 3…

  • Item no.: 1699518
  • Manufacturer no.: 3NJ41433BJ01
  • EAN: 4011209513310

SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu: 16 A, operating power / at AC-23 A 400 V: 7.5 kW, floor mounting with door coupling, rotary operating mechanism, Red / yellow, central mounting 22.5 mm of the handle The 3…

  • IP30 protection
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 1000 V
  • Power loss: 110 W
  • Design of the Electrical Connection: screw terminals.
  • Mounting type: bolt connection, M12
  • Size of the fuse link: NH2, NH3
Type In strips design
Dim (W x H x D) 99.5 x 662 x 195 mm
Content 1 pc(s)
Nominal current 630 A
Nominal current - rounded value 630 A
Depth 195 mm
Height 662 mm
Width 99.5 mm
Nominal voltage 690 V AC
Number of pins 3
Product type Circuit breaker

Technical data

  • IP30 protection
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 1000 V
  • Power loss: 110 W
  • Design of the Electrical Connection: screw terminals.
  • Mounting type: bolt connection, M12
  • Size of the fuse link: NH2, NH3
Type In strips design
Dim (W x H x D) 99.5 x 662 x 195 mm
Content 1 pc(s)
Nominal current 630 A
Nominal current - rounded value 630 A
Depth 195 mm
Height 662 mm
Width 99.5 mm
Nominal voltage 690 V AC
Number of pins 3

Frequently bought together

Similar products

See and discover other items from category Fuses