Siemens 3NJ49152EA20 Current transformer 100 A
Power contactor, AC-3 17 A, 7.5 kW / 400 V 2 NO + 2 NC, captive 120 V AC, 60 Hz 3-pole, 2 NO + 2 NC, captive Size S0, screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2025-1AK64-3MA0
- Warranty: 24 months
- Manufacturer: Siemens
Power contactor, AC-3 17 A, 7.5 kW / 400 V 2 NO + 2 NC, captive 120 V AC, 60 Hz 3-pole, 2 NO + 2 NC, captive Size S0, screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2025-1AK64-3MA0
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Built-in current transformer, 100 A/1 A, class 1 for separating strips of the size NH1 to NH3
Content | 1 pc(s) |
---|---|
Nominal current | 100 A |
Nominal current - rounded value | 100 A |
Product type | Current transformer |
Documents & Downloads
CONTACTOR, AC-3, 7,5KW/400V,
Power contactor, AC-3 17 A, 7.5 kW / 400 V 2 NO + 2 NC, captive 120 V AC, 60 Hz 3-pole, 2 NO + 2 NC, captive Size S0, screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2025-1AK64-3MA0
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses