Siemens 3NJ62234AA000AA0 Circuit breaker 3-pin 400 A 690 V AC
Variants
3NJ49101AA00 3NJ49113BA01 3NJ49115AA00 3NJ49115BA00 3NJ49115CA00 3NJ49121EA00 3NJ49122AA00 3NJ49122CA00 3NJ49123BA01 3NJ49131AA01 3NJ49148AA00 3NJ49151CA00 3NJ49151EA10 3NJ49151EB10 3NJ49151EB20 3NJ49151FA10 3NJ49151FA11 3NJ49151FA20 3NJ49151FB11 3NJ49152BA00 3NJ49152CA00 3NJ49152DA20 3NJ49152DB20 3NJ49152EA20 3NJ62234AA000AA0
Switch disconnector with fuses In-line design, pluggable NH00 160 A, 3-pole Standard switching capacity S manual operation 1 NO auxiliary switch on Multifunctional connector without current transformer without ammeter
- Warranty: 24 months
- Manufacturer: Siemens
Variants
3NJ49101AA00 3NJ49113BA01 3NJ49115AA00 3NJ49115BA00 3NJ49115CA00 3NJ49121EA00 3NJ49122AA00 3NJ49122CA00 3NJ49123BA01 3NJ49131AA01 3NJ49148AA00 3NJ49151CA00 3NJ49151EA10 3NJ49151EB10 3NJ49151EB20 3NJ49151FA10 3NJ49151FA11 3NJ49151FA20 3NJ49151FB11 3NJ49152BA00 3NJ49152CA00 3NJ49152DA20 3NJ49152DB20 3NJ49152EA20 3NJ62234AA000AA0
Switch disconnector with fuses In-line design, pluggable NH00 160 A, 3-pole Standard switching capacity S manual operation 1 NO auxiliary switch on Multifunctional connector without current transformer without ammeter
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class: IP41
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 1000 V
- Surge voltage resistance: 8000 V
- Mounting type: pluggable
- Design of the electrical connection: bolt connection
Type | Strips design |
---|---|
Dim | (W x H x D) 590 x 198 x 308 mm |
Content | 1 pc(s) |
Nominal current | 400 A |
Nominal current - rounded value | 400 A |
Depth | 308 mm |
Height | 198 mm |
Width | 590 mm |
Nominal voltage | 690 V AC |
Number of pins | 3 |
Product type | Circuit breaker |
---|
Documents & Downloads
PLUG-IN IN-LINE SWITCH DISCONNECTOR
Switch disconnector with fuses In-line design, pluggable NH00 160 A, 3-pole Standard switching capacity S manual operation 1 NO auxiliary switch on Multifunctional connector without current transformer without ammeter
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses