
Technical specifications
- Protection class IP20, IP30, IP40
- Surge voltage resistance: 8 kV
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 1000 V
- Mechanical life: 2000
- Mounting type: Mounting Plate
- Design of the electrical connection: rail connection
- Power loss: 51 W
- Type
Masking level 45 mm
- RoHS-compliant
Yes
- Dim
(W x H x D) 105.8 x 202 x 126.2 mm
- Content
1 pc(s)
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Depth
126.2 mm
- Height
202 mm
- Width
105.8 mm
- Nominal voltage
690 V AC
- Number of pins
3
Other
160 A
3
80 kA
IP40
NH000, NH00
FALSE
Rail connection
FALSE
Cover grip
FALSE
TRUE
TRUE
FALSE
FALSE
690 V
TRUE
FALSE
Front side
- Product type
Switch disconnector fuse
Documents & Downloads
Datasheet
Datasheet 1702914 Siemens 3NP11331CA13 Switch disconnector fuse 3-pin 160 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702914 Siemens 3NP11331CA13 Switch disconnector fuse 3-pin 160 A 690 V AC 1 pc(s)












