Siemens 3NP11531BC12 Circuit breaker 3-pin 400 A 690 V AC
Variants
3NP11531BC12 3NP19431GA00 3NP19531BB20 3NP19531GA00 3NP19531GB20 3NP19531GB30 3NP19631BB10 3NP19631BB20 3NP19631GA00 3NP19631GB10 3NP19631GB20 3NP19631GB50 3NP50600CB00 3NP50600CB10 3NP50600EA26 3NP50600EB26 3NP50600EB86 3NP50600HA13 3NP50651CG00 3NP50651CG10 3NP50651EF26 3NP50651EG26 3NP50651EG86 3NP52600CA00 3NP52600CB00
SENTRON, Fuse switch disconnector 3NP1, 3-pole, NH2, 400 A, for assembly and installation on mounting plate, Box terminal, Fuse monitoring: electronic EFM20, Cover level 70 mm
- Warranty: 24 months
- Manufacturer: Siemens
Variants
3NP11531BC12 3NP19431GA00 3NP19531BB20 3NP19531GA00 3NP19531GB20 3NP19531GB30 3NP19631BB10 3NP19631BB20 3NP19631GA00 3NP19631GB10 3NP19631GB20 3NP19631GB50 3NP50600CB00 3NP50600CB10 3NP50600EA26 3NP50600EB26 3NP50600EB86 3NP50600HA13 3NP50651CG00 3NP50651CG10 3NP50651EF26 3NP50651EG26 3NP50651EG86 3NP52600CA00 3NP52600CB00
SENTRON, Fuse switch disconnector 3NP1, 3-pole, NH2, 400 A, for assembly and installation on mounting plate, Box terminal, Fuse monitoring: electronic EFM20, Cover level 70 mm
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class IP20, IP30, IP40
- Surge voltage resistance: 8 kV
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 1000 V
- Mechanical life: 1000
- Mounting type: Busbar
- Design of the electrical connection: rail connection
- Power loss: 144 W
Type | Masking Level 32/70 mm |
---|---|
Dim | (W x H x D) 209.4 x 306 x 187.6 mm |
Content | 1 pc(s) |
Nominal current | 400 A |
Nominal current - rounded value | 400 A |
Depth | 187.6 mm |
Height | 306 mm |
Width | 209.4 mm |
Nominal voltage | 690 V AC |
Number of pins | 3 |
Product type | Circuit breaker |
---|
Documents & Downloads
fuse switch disconnector 3NP1
SENTRON, Fuse switch disconnector 3NP1, 3-pole, NH2, 400 A, for assembly and installation on mounting plate, Box terminal, Fuse monitoring: electronic EFM20, Cover level 70 mm
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses