Siemens 3NP11531JC23 Circuit breaker 3-pin 400 A 690 V AC

  • Protection class IP20, IP30, IP40
  • Surge voltage resistance: 8 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 1000 V
  • Mechanical life: 1000
  • Mounting type: Busbar
  • Design of the electrical connection: frame clamp
  • Power loss: 144 W
Type Masking Level 32/70 mm
Dim (W x H x D) 209.4 x 306 x 184.6 mm
Content 1 pc(s)
Nominal current 400 A
Nominal current - rounded value 400 A
Depth 184.6 mm
Height 306 mm
Width 209.4 mm
Nominal voltage 690 V AC
Number of pins 3
Product type Circuit breaker

Technical data

  • Protection class IP20, IP30, IP40
  • Surge voltage resistance: 8 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 1000 V
  • Mechanical life: 1000
  • Mounting type: Busbar
  • Design of the electrical connection: frame clamp
  • Power loss: 144 W
Type Masking Level 32/70 mm
Dim (W x H x D) 209.4 x 306 x 184.6 mm
Content 1 pc(s)
Nominal current 400 A
Nominal current - rounded value 400 A
Depth 184.6 mm
Height 306 mm
Width 209.4 mm
Nominal voltage 690 V AC
Number of pins 3

Frequently bought together

Similar products

See and discover other items from category Fuses