Siemens 3NW41041HG Fuse holder inset 4 A 600 V
SIMOTICS S-1FK2 HD Servo motor M0=0.32 Nm PN = 0.1 kW at nN=3000 rpm Frequency converter at max. 240 V mains with holding brake Degree of protection IP65 Shaft D8x25mm with fitted key Absolute encoder 20-bit + 12-bit multi-turn (encoder AM20DQC…
- Warranty: 24 months
- Manufacturer: Siemens
SIMOTICS S-1FK2 HD Servo motor M0=0.32 Nm PN = 0.1 kW at nN=3000 rpm Frequency converter at max. 240 V mains with holding brake Degree of protection IP65 Shaft D8x25mm with fitted key Absolute encoder 20-bit + 12-bit multi-turn (encoder AM20DQC…
- Warranty: 24 months
- Manufacturer: Siemens
Documents & Downloads
SYNCHRONOUS MOTOR 1FK2-HD 0,32 Nm
SIMOTICS S-1FK2 HD Servo motor M0=0.32 Nm PN = 0.1 kW at nN=3000 rpm Frequency converter at max. 240 V mains with holding brake Degree of protection IP65 Shaft D8x25mm with fitted key Absolute encoder 20-bit + 12-bit multi-turn (encoder AM20DQC) with OCC interface Connector size M12, rotatable
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses