Number
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary switch
- Type
3RH1921-2EE02
- Type
S0
- Contact type
2 breakers
- Auxiliary contact type
2 breakers
- Compatible with
Siemens
- Mounting type
Snap-in
- Connection
Spring-loaded connector
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
10 mm
- Height
72.5 mm
- Depth
71 mm
- Dim
(W x H x D) 10 x 72.5 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
Spring clamp connection
0
2
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744069 Siemens 3RH1921-2EE02 Auxiliary switch 2 breakers Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744069 Siemens 3RH1921-2EE02 Auxiliary switch 2 breakers Compatible with (relay brand): Siemens Piece 1 pc(s)