Siemens 3RQ3118-2AF00 Output coupler 1 change-over 1 pc(s)

  • Wire stripping length: 8 mm
  • Mounting type: Snap-on mounting
  • Thermal current 6 A
  • Operating current: 3 A
  • Consumed real power: 1 W
  • Isolation voltage: 300 V
  • Control supply voltage 230 V
  • Control supply voltage frequency: 50/60 Hz
Type 3RQ3118-2AF00
Connection Spring-loaded connector
Response time 8 ms
Fall time 19 ms
Contact type 1 change-over
Contact material AgSnO2
Electrical lifespan 100000
Durability 1.0E7
IP rating
IP20
Max. temperature +60 °C
Min. temperature -25 °C
T 76 mm
Width 6.2 mm
Height 93 mm
Content 1 pc(s)
Product type Output coupler

Technical data

  • Wire stripping length: 8 mm
  • Mounting type: Snap-on mounting
  • Thermal current 6 A
  • Operating current: 3 A
  • Consumed real power: 1 W
  • Isolation voltage: 300 V
  • Control supply voltage 230 V
  • Control supply voltage frequency: 50/60 Hz
Type 3RQ3118-2AF00
Connection Spring-loaded connector
Response time 8 ms
Fall time 19 ms
Contact type 1 change-over
Contact material AgSnO2
Electrical lifespan 100000
Durability 1.0E7
IP rating
IP20
Max. temperature +60 °C

Frequently bought together

Similar products

See and discover other items from category Coupling Relays