Number
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 2
- Operating frequency: 50/60 Hz
- Isolation voltage: 400 V
- Product type
Door-operated switch
- Connection
Screws
- Operation type
Rotary lever
Metal lever
Plastic wheel
- Switching current (max.)
6 A
- Contact type
2 breakers
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
116 g
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP65
- Thread size
M20 x 1.5
- Durability
15000000
- Electrical lifespan
100000
- Material
Plastic
- Type
3SE5232-0LK15-1AN7
- Content
1 pc(s)
1.5 A
0.27 A
2
6 A
6 A
0.55 A
3 A
-25-85 °C
2
1
1
Documents & Downloads
Datasheet
Datasheet 1720983 Siemens 3SE52320LK151AN7 3SE5232-0LK15-1AN7 Door-operated switch 6 A Rotary lever, Metal lever, Plastic wheel IP65 1 pc(
User & Safety Instructions
User & Safety Instructions 1720983 Siemens 3SE52320LK151AN7 3SE5232-0LK15-1AN7 Door-operated switch 6 A Rotary lever, Metal lever, Plastic wheel IP65 1 pc(
Conformity certificate
Conformity certificate 1720983 Siemens 3SE52320LK151AN7 3SE5232-0LK15-1AN7 Door-operated switch 6 A Rotary lever, Metal lever, Plastic wheel IP65 1 pc(