Siemens 3VA1132-4GE42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 22 - 32 A Switching voltage (max.): 690
circuit breaker 3VA1 IEC frame 160 breaking capacity class N Icu=25kA @ 415 V 3-pole, line protection TM220, atfm, In=125A overload protection ir=87,5A ...125A short circuit protection iI=10 x In cable connection
circuit breaker 3VA1 IEC frame 160 breaking capacity class N Icu=25kA @ 415 V 3-pole, line protection TM220, atfm, In=125A overload protection ir=87,5A ...125A short circuit protection iI=10 x In cable connection
MCCB_IEC_FS160_125A_3P_25KA_TM_ ATFM
circuit breaker 3VA1 IEC frame 160 breaking capacity class N Icu=25kA @ 415 V 3-pole, line protection TM220, atfm, In=125A overload protection ir=87,5A ...125A short circuit protection iI=10 x In cable connection
Comments
Customer reviews
Similar products
See and discover other items from category Circuit Breakers