Siemens 3VA2340-5JP42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 400 A Switching voltage (max.): 6
circuit breaker 3VA1 IEC frame 160 breaking capacity class M Icu=55kA @ 415 V 4-pole, line protection TM220, atfm, In=160A overload protection ir=112A ...160A short circuit protection iI=10 x In neutral unprotected cable connection
circuit breaker 3VA1 IEC frame 160 breaking capacity class M Icu=55kA @ 415 V 4-pole, line protection TM220, atfm, In=160A overload protection ir=112A ...160A short circuit protection iI=10 x In neutral unprotected cable connection
MCCB_IEC_FS160_160A_4P_55KA_TM_ ATFM
circuit breaker 3VA1 IEC frame 160 breaking capacity class M Icu=55kA @ 415 V 4-pole, line protection TM220, atfm, In=160A overload protection ir=112A ...160A short circuit protection iI=10 x In neutral unprotected cable connection
Comments
Customer reviews
Similar products
See and discover other items from category Circuit Breakers