Siemens 4AM34425FN000EA0 Autotransformer 1 x 525 V, 500 V, 475 V 1 x 24 V 100 VA
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,16 /0,49 UPRI(V):230+/-5% USEC(V):24 ISEC(A):6,67 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREWS/MOUNTING RAILS EN 615…
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,16 /0,49 UPRI(V):230+/-5% USEC(V):24 ISEC(A):6,67 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREWS/MOUNTING RAILS EN 615…
TRANSFORMER SITAS PHASES:1
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,16 /0,49 UPRI(V):230+/-5% USEC(V):24 ISEC(A):6,67 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREWS/MOUNTING RAILS EN 61558-2-2, -2-6 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER SAFETY ISOLATING TRANSFORMER
Highlights & Details
- 1 x 525 V, 500 V, 475 V
- 1 x 24 V
- 100 VA
Comments
Customer reviews
Similar products
See and discover other items from category Mains Transformers