Siemens 4AM52428JN000EA0 Transformer 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V 1 x 24 V 630 VA
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,8 /3,4 UPRI(V):400+/-5% USEC(V):230 ISEC(A):3,48 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:CAGE-CLAMP INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-R…
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,8 /3,4 UPRI(V):400+/-5% USEC(V):230 ISEC(A):3,48 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:CAGE-CLAMP INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-R…
TRANSFORMER SITAS PHASES:1
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,8 /3,4 UPRI(V):400+/-5% USEC(V):230 ISEC(A):3,48 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:CAGE-CLAMP INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER
Highlights & Details
- 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V
- 1 x 24 V
- 630 VA
Comments
Customer reviews
Similar products
See and discover other items from category Mains Transformers