Siemens 4EP3700-1US00 Line choke 35.5 A 1 pc(s)
Variants
4EP35000US00 4EP37001US00 4EP37005US00 4EP37006US00 4EP37007US00 4EP38001US00 4EP38002US00 4EU24522UA000AA0 4EU24523UA000AA0 4EU24524UA000AA0 4EU25524UA000AA0 4EU25525UA000AA0 4EU25528UA000AA0 4EU27520UB000AA0 4EU27521UB000AA0 4EU27522UB000AA0 4EU27527UA000AA0 4EU27528UA000AA0 4EU30525UA000AA0 4EU30526UA001BA0 4EU30527UA000AA0 4EU36520UB001BA0 4EU36527UC001BA0 4EU36528UA000AA0 4EU39516UA000A
COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):400 ITHMAX 1(A) / F1(HZ):31,5 /50 I LN (A):28,35 UK(%):4 LN(MH):0,7 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW CONNECTION EN 61558-2-20 CHOKE
- Warranty: 24 months
- Manufacturer: Siemens
Variants
4EP35000US00 4EP37001US00 4EP37005US00 4EP37006US00 4EP37007US00 4EP38001US00 4EP38002US00 4EU24522UA000AA0 4EU24523UA000AA0 4EU24524UA000AA0 4EU25524UA000AA0 4EU25525UA000AA0 4EU25528UA000AA0 4EU27520UB000AA0 4EU27521UB000AA0 4EU27522UB000AA0 4EU27527UA000AA0 4EU27528UA000AA0 4EU30525UA000AA0 4EU30526UA001BA0 4EU30527UA000AA0 4EU36520UB001BA0 4EU36527UC001BA0 4EU36528UA000AA0 4EU39516UA000A
COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):400 ITHMAX 1(A) / F1(HZ):31,5 /50 I LN (A):28,35 UK(%):4 LN(MH):0,7 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW CONNECTION EN 61558-2-20 CHOKE
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Design of the Electrical Connection: screw terminals.
- Protection class: IP00
Frequency | 50 Hz |
---|---|
Nominal voltage | 500 V |
Nominal current | 35.5 A |
Length | 0.105 mm |
Width | 0.178 mm |
Height | 0.153 mm |
Max. temperature | +40 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 0.105 x 0.178 x 0.153 mm |
Type | 4EP3700-1US00 |
Product type | Line choke |
---|
Documents & Downloads
COM CHK 3AC400V 50HZ 31,5A UK4%
COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):400 ITHMAX 1(A) / F1(HZ):31,5 /50 I LN (A):28,35 UK(%):4 LN(MH):0,7 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW CONNECTION EN 61558-2-20 CHOKE
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes