Siemens 4EU2452-3UA00-0AA0 Line choke 91 A 1 pc(s)
SIMATIC WinCC Advanced Software Update Service within the framework of this contract, you will receive for one year all up-to-date software versions. the contract is extended automatically by 1 year if it is not canceled 3 months prior to expiration.…
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC WinCC Advanced Software Update Service within the framework of this contract, you will receive for one year all up-to-date software versions. the contract is extended automatically by 1 year if it is not canceled 3 months prior to expiration.…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class IP: IP 00
- Design of electrical connection / on the input: flat connector
- Phase number/of the input voltage: 3
Nominal voltage | 690 V |
---|---|
Nominal current | 91 A |
Content | 1 pc(s) |
Type | 4EU2452-3UA00-0AA0 |
Product type | Line choke |
Documents & Downloads
SIMATIC WINCC ADVANCED SUS
SIMATIC WinCC Advanced Software Update Service within the framework of this contract, you will receive for one year all up-to-date software versions. the contract is extended automatically by 1 year if it is not canceled 3 months prior to expiration. Period of delivery and service: 1 year from date of invoice Requirement for conclusion: current version of the software SIMATIC WinCC Advanced Software Update Service
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes