Technical data
- Weight 17 g
- Material: plastic
Nominal current | 16 A |
---|---|
Nominal current - rounded value | 16 A |
Content | 1 pc(s) |
Colour | Black |
Fuse size | D01 |
Nominal voltage | 400 V |
Type | D01 screw cap insulation material with test hole |
Size | D01 |
Product type | Screw cap |
Screw cap D01 with test hole
Neozed screw cap made of molding material with test hole
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NEOZED Fuses