
Show alternatives
Sales and shipping:
Number
Total (€ 38.65 / piece)
€
Technical specifications
- IP20, with the connected conductors, IP40 in the grip area
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
C
- RoHS-compliant
Yes
- Nominal current - rounded value
13 A
- Nominal current
13 A
- Factory colour
Grey
- Dim
(W x H x D) 18 x 90 x 70 mm
- Content
1 pc(s)
- Switch-off capacity
14 kA
- Operating voltage
240 V
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
18 mm
- Height
90 mm
- Depth
70 mm
AC/DC
70 mm
13 A
400 V
50-60 MHz
C
440 V
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
Documents & Downloads
Datasheet
Datasheet 1728213 Siemens 5SJ41137HG40 5SJ4113-7HG40 Circuit breaker 13 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1728213 Siemens 5SJ41137HG40 5SJ4113-7HG40 Circuit breaker 13 A 230 V, 400 V
Description
LED ring light metal IR clear Illuminant: 850Nm, Lighting distance: 500 mm..3000 mm, for SIMATIC VS100, Lens protective housing suitable Dimensions 116x 116x 42mm (WxHxD), Protection class IP65 short Mounting bracket enclosed











