Technical data
- IP20, with the connected conductors, IP40 in the grip area
Colour | Grey |
---|---|
Dim | (W x H x D) 54 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 54 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 60 A |
Nominal current | 60 A |
Nominal voltage | 400 V |
Switch-off capacity | 10 kA |
---|---|
Number of pins | 3 |
Release characteristics | C |
Operating voltage | 240 V |
Product type | Circuit breaker |
Documents & Downloads
CIRCUIT BREAKER 10KA 2POL C10
Miniature circuit breaker 400 V 10kA, 2-pole, C, 10A, D=70 mm
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB